
Single Pole Single Throw (SPST) analog switch IC featuring 1 function and 1 channel. This CMOS device operates with dual supply voltages from 4.5V to 20V, or single supply from 4.5V to 20V. It offers a low on-state resistance of 100 Ohms and a maximum power dissipation of 471mW. Packaged in an 8-pin SOIC (SOIC-8) surface-mount format, it has a typical operating supply current of 100pA.
Sign in to ask questions about the Maxim DG418CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG418CY technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Operating Supply Current | 100pA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG418CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
