
The DG418CY+T is a dual single-pole single-throw analog switch from Maxim, packaged in a surface mount SOIC package. It operates over a temperature range of -20 to 70°C and can handle a maximum power dissipation of 471mW. The device is RoHS compliant and has a maximum supply voltage of 30V and a minimum supply voltage of 10V. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim DG418CY+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG418CY+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG418CY+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.