The DG418DJ is a single multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a DIP and is available in a rail/tube packaging. The device is not radiation hardened and is not RoHS compliant. The DG418DJ can operate with a maximum supply voltage of 30V and a minimum supply voltage of 10V.
Maxim DG418DJ technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.