The DG419DY-T is an 8-channel industrial multiplexer from Maxim, operating over a temperature range of -40°C to 85°C. It has a single function and 1 channel, with a supply voltage range of 4.5V to 20V. The device is packaged in a SOP8 package with a width of 3.9mm and length of 4.9mm. It is designed for industrial applications and meets the requirements of various standards.
Maxim DG419DY-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG419DY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.