
SPDT analog switch IC featuring 100 Ohm on-state resistance and +3V logic compatibility. Operates with dual supply voltages from 4.5V to 20V, or single supply from 9V to 36V. Surface mount UMAX package (3.05mm x 3.05mm x 0.95mm) with a maximum power dissipation of 362mW. Offers low supply current of 1uA (max) and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim DG419LEUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG419LEUA+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 26uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG419LEUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
