
The DG421CJ is a 2-bit SPST logic IC available in a DIP-16 package with through hole mounting. It operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is supplied in a rail/tube packaging format with 25 units per package.
Maxim DG421CJ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 2 |
| On-State Resistance | 35R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DG421CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.