The DG441AK/883B is a dual supply voltage logic IC with a package quantity of 25 units per rail/tube packaging. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 800mW. The IC is designed for single or dual supply voltage operation, with a maximum supply voltage of 30V and a minimum supply voltage of 10V.
Sign in to ask questions about the Maxim DG441AK/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG441AK/883B technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Circuits | 4 |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG441AK/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.