The DG506AEWI is a 28-pin industrial-grade logic multiplexer from Maxim, featuring 16 channels and a supply voltage range of 4.5 to 18V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a SOP28 package with a width of 7.5mm and a length of 17.905mm. It is designed for use in industrial applications.
Maxim DG506AEWI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.905 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG506AEWI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.