The DG508AAK/883B is a single multiplexer circuit with a maximum dual supply voltage of 18V and a minimum dual supply voltage of 4.5V. It is packaged in a CDIP-16 ceramic DIP package and is available in bulk packaging. The device operates over a temperature range of -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim DG508AAK/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG508AAK/883B technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG508AAK/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.