The DG509AAK is a dual supply voltage multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a CDIP and is available in bulk packaging. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim DG509AAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG509AAK technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG509AAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.