
The DG509ACJ is a dual 4PST logic IC from Maxim, packaged in a DIP-16 plastic package. It operates over a temperature range of 0°C to 70°C and can handle dual supply voltages between 4.5V and 18V. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a rail/Tube packaging configuration and is not radiation hardened.
Sign in to ask questions about the Maxim DG509ACJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG509ACJ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG509ACJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
