
Dual 4x1 multiplexer IC, surface mountable in a 16-pin SOIC package. Features a 4PST throw configuration with two independent circuits. Operates with a dual supply voltage range of 4.5V to 18V, and a typical operating supply voltage of 15V. Maximum power dissipation is 696mW, with an operating supply current of 200uA. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Maxim DG509ADY+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DG509ADY+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Switches | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG509ADY+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
