The DG528CJ is a commercial-grade logic multiplexer with 18 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 20V and 4.5V, respectively. The device is available in a 0.300 INCH, PLASTIC, DIP-18 package type, measuring 7.62mm in width and 22.86mm in length. It is designed to operate within a commercial temperature grade, making it suitable for general-purpose applications.
Maxim DG528CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG528CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.