The DS1000-500 is a commercial-grade silicon delay line IC with 14 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a propagation delay of 500ps and a maximum supply current of 75mA. The device is available in a 14-pin DIP package, measuring 7.62mm in width and 19.05mm in length. It is a single-function device with a supply voltage range of 4.75 to 5.25V and is compatible with CMOS/TTL logic.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Prop. Delay@Nom-Sup | 500 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |