
The DS1005M-60 is a DIP packaged voltage regulator with five taps/steps, suitable for operation over a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The device is available in a through-hole mount package with a quantity of 50 per rail/tube packaging.
Sign in to ask questions about the Maxim DS1005M-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1005M-60 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Taps/Steps | 5 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1005M-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
