
The DS1010-100 is a 10-step delay line with a maximum operating temperature of 70°C and a supply voltage range of 4.75V to 5.25V. It is packaged in a through-hole DIP14 package. The device is not RoHS compliant and contains lead. It is available in rail or tube packaging.
Sign in to ask questions about the Maxim DS1010-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1010-100 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Taps/Steps | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1010-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
