
The DS1010-200 is a 10-step delay line from Maxim, packaged in a DIP14 leaded package. Operating within a temperature range of 0°C to 70°C, this device is suitable for applications requiring precise timing control. The delay line is designed to be mounted through a hole, making it suitable for through-hole PCB assembly. However, it is worth noting that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Maxim DS1010-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1010-200 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Taps/Steps | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1010-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
