
The DS1010-50 is a 10-step delay line with a package type of 0.300 INCH DIP-14. It operates within a temperature range of 0-70°C and is powered by a supply voltage between 4.75V and 5.25V. This device is not RoHS compliant and contains lead, making it non-lead-free. It is available in rail/Tube packaging and is mounted through a hole.
Sign in to ask questions about the Maxim DS1010-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1010-50 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Taps/Steps | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1010-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
