
The DS1010-75 is a 10-step potentiometer available in a DIP package with through-hole mounting. It operates within a temperature range of 0 to 70°C. The component is not RoHS compliant and contains lead. It is packaged in rail or tube format.
Maxim DS1010-75 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Taps/Steps | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1010-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
