
The DS1013-100 is a delay line IC packaged in a DIP-14 package. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. The IC is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 25 and packaged in rail or tube packaging.
Sign in to ask questions about the Maxim DS1013-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1013-100 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1013-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
