
The DS1013-60 delay line is a DIP-14 packaged component with a maximum operating temperature of 70°C and a supply voltage range of 4.75V to 5.25V. It is not RoHS compliant and contains lead. The device is available in rail or tube packaging and is suitable for through-hole mounting.
Sign in to ask questions about the Maxim DS1013-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1013-60 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1013-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
