
This general purpose IC is packaged in a DIP and is rated for operation between 0°C and 70°C. It can be powered with a supply voltage between 4.75V and 5.25V. The IC is available in quantities of 50 and is packaged in rail/Tube. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim DS1013M-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1013M-30 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1013M-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
