The DS1023-025 is a 16-pin industrial silicon delay line from Maxim, operating within a temperature range of -40 to 85 degrees Celsius. It features a propagation delay of 80 units at nominal supply voltage, with a maximum supply current of 60 mA. The device is packaged in a 0.300 inch, DIP-16 format, suitable for through-hole mounting. It is a single-function logic IC with a supply voltage range of 4.75 to 5.25 volts.
Maxim DS1023-025 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Prop. Delay@Nom-Sup | 80 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 60 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1023-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.