
Active programmable delay line featuring 8 bits of resolution, offering 256 distinct delay steps from 1ns to 255ns. This integrated circuit provides 5 taps for flexible signal timing control. Operating from a 4.75V to 5.25V supply, it is housed in a 16-pin SOIC surface-mount package with dimensions of 10.5mm (L) x 7.6mm (W) x 2.35mm (H). Suitable for applications within a 0°C to 70°C temperature range, this RoHS compliant component is delivered in a tube for efficient handling.
Maxim DS1023S-100+ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Taps | 5 |
| Number of Taps/Steps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1023S-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
