
The DS1023S-100+T is a 256-step clock IC from Maxim, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is packaged in a SOIC package. The device is compliant with RoHS regulations and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Maxim DS1023S-100+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1023S-100+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1023S |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1023S-100+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
