Maxim DS1033Z-8+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1033Z |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1033Z-8+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
