
The DS1040Z-200 is a 5-step delay line IC packaged in a 0.150 INCH SOIC-8. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. This device is not RoHS compliant and is available in quantities of 100, packaged in rail or tube packaging.
Sign in to ask questions about the Maxim DS1040Z-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1040Z-200 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 5 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS1040Z |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1040Z-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
