
The DS1040Z-A32+ is a Zener diode with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a surface mount SOIC package and is lead free. The diode has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is RoHS compliant and available in a package quantity of 100 in rail/Tube packaging.
Sign in to ask questions about the Maxim DS1040Z-A32+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1040Z-A32+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 5 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS1040Z |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1040Z-A32+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
