
The DS1040Z-B40 is a 5-tap delay line IC from Maxim, packaged in a surface-mount SOIC package. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Maxim DS1040Z-B40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1040Z-B40 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 5 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1040Z-B40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
