Sign in to ask questions about the Maxim DS1044R-10/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1044R-10/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS1044R |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1044R-10/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
