
The DS1045S-4 is a 16-step delay line with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a 0.300 INCH SOIC-16 package and is available in quantities of 50. However, it is not RoHS compliant and contains lead.
Maxim DS1045S-4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Taps/Steps | 16 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1045S-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
