
Checking distributor stock and pricing after the page loads.
Maxim DS1050Z-005/C05+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Series | DS1050Z |
| RoHS | Compliant |
No datasheet is available for this part.
