Maxim DS1050Z-05 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Frequency | 5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1050Z-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
