
The DS1073Z-66 is a surface mount oscillator from Maxim with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 66.667MHz and an operating supply current of 25mA. The oscillator is packaged in a SOIC package and is not RoHS compliant. It is available in a rail/Tube packaging configuration with a package quantity of 1. The DS1073Z-66 is a non-lead-free device.
Sign in to ask questions about the Maxim DS1073Z-66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1073Z-66 technical specifications.
| Package/Case | SOIC |
| Frequency | 66.667MHz |
| Lead Free | Contains Lead |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | EconOscillator™ |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1073Z-66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
