
The DS1073Z-80 is an 80MHz oscillator with a SOIC package and surface mount. It operates within a temperature range of -40°C to 85°C and consumes 25mA of supply current. The oscillator is packaged in a rail/Tube with a quantity of one. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1073Z-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | EconOscillator™ |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1073Z-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
