
The DS1077LU-50+ is a 50MHz oscillator from Maxim, packaged in a UMAX surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.7V. The oscillator has a low operating supply current of 20mA and is compliant with RoHS regulations. It is available in a rail/tube packaging format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1077LU-50+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1077LU-50+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
