Maxim DS1077LU-50+T technical specifications.
| Package/Case | UMAX |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1077LU-50+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.