
The DS1077LZ-50 is a 50MHz SOIC EconOscillator from Maxim. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 20mA. The device is not RoHS compliant and contains lead. It is available in a package quantity of 100, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1077LZ-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | EconOscillator™ |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1077LZ-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
