
The DS1077LZ-60+T&R is a 60MHz oscillator from Maxim, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and consumes 25mA of supply current. The oscillator is RoHS compliant and available in quantities of 2500 per reel. It is part of the EconOscillator series from Maxim.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1077LZ-60+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1077LZ-60+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.