Maxim DS1077LZ-66+T&R technical specifications.
| Package/Case | SOIC |
| Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1077LZ-66+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
