
Surface mount clock generator and synthesizer IC operating up to 134MHz. Features a single output, PLL, and spread-spectrum crystal multiplier functionality. Housed in a UMAX package with dimensions of 3.1mm x 3.1mm x 0.95mm. Operates from a 3V to 3.6V supply voltage with a maximum supply current of 15mA. Suitable for applications requiring a maximum duty cycle of 60% and a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Maxim DS1080LU+ technical specifications.
| Package/Case | UMAX |
| Frequency | 134MHz |
| Height | 0.95mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 60% |
| Max Frequency | 134MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 13mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1080LU+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
