
Clock generator and synthesizer IC featuring a single circuit and PLL functionality. Operates with a 3.3V supply voltage, accepting a clock input and synthesizing frequencies up to 134MHz. Packaged in a UMAX surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel. Designed for operation across a wide temperature range from -40°C to 125°C.
Maxim DS1080LU+T technical specifications.
| Package/Case | UMAX |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 134MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1080LU |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1080LU+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.