The DS1081LE/T+C01 is a clock IC packaged in a TSSOP, suitable for bulk purchase in quantities of 2500. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device features a phase-locked loop (PLL) and is designed for use in clock-related applications.
Sign in to ask questions about the Maxim DS1081LE/T+C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1081LE/T+C01 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DS1081LE |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1081LE/T+C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
