
Analog circuit featuring a single function, designed for surface mount installation in a UMAX package. Operates with a clock input, providing one output. Offers a nominal frequency of 66.6MHz with a tolerance of 0.5%. Supply voltage ranges from 2.7V to 3.6V, with a nominal supply current of 10mA. Operating temperature spans from -40°C to 85°C.
Maxim DS1086LU technical specifications.
| Package/Case | UMAX |
| Frequency | 66.6MHz |
| Frequency Tolerance | 0.5% |
| Height | 0.95mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Frequency | 48.75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | EconOscillator™ |
| Width | 3.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1086LU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
