Maxim DS1086LU-440/V+ technical specifications.
| Package/Case | UMAX |
| Frequency | 66.6MHz |
| Input | Clock |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1086LU-440/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.