
The DS1086LU-C01+ is a 66.6MHz clock generator with a UMAX package and lead free termination. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 3.6V. The device is designed for surface mount applications and has a low load capacitance of 50pF. It is suitable for use in applications where a high frequency clock signal is required, such as in clock and timing circuits.
Maxim DS1086LU-C01+ technical specifications.
| Package/Case | UMAX |
| Frequency | 66.6MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1086LU-C01+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
