
The DS1086U-266+ is a 66MHz clock oscillator from Maxim, packaged in a UMAX case for surface mount applications. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The oscillator has a load capacitance of 50pF and a maximum duty cycle of 60%. It is RoHS compliant and available in a 50-piece rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1086U-266+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Frequency | 66MHz |
| Input | Clock |
| Load Capacitance | 50pF |
| Max Duty Cycle | 60% |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1086U-266+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
