
Spread Spectrum Silicon Oscillator with a standard frequency of 97.1 MHz, adjustable from 0.26 MHz to 133 MHz. Features I2C user programming and a single squarewave output. Housed in an 8-pin uMAX (MSOP) package with gull-wing leads for surface mounting. Operates within a 4.75V to 5.25V supply voltage range and a temperature range of 0°C to 70°C.
Maxim DS1086U+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | uMAX |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Type | Spread Spectrum Silicon Oscillator |
| User Programming Method | I2C |
| Standard Frequency | 97.1MHz |
| Standard Frequency Range | 0.26 to 133MHz |
| Number of Outputs | 1 |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1086U+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.