Maxim DS1086Z technical specifications.
| Package/Case | SOIC |
| Frequency | 133MHz |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | EconOscillator™ |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1086Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.