
The DS1086Z-11D+ is a clock generator from Maxim, operating at 16.78MHz with a maximum frequency of 133MHz. It has a load capacitance of 50pF and can handle a maximum duty cycle of 60%. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C. It is available in a surface mount SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1086Z-11D+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 16.78MHz |
| Input | Clock |
| Load Capacitance | 50pF |
| Max Duty Cycle | 60% |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconOscillator™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1086Z-11D+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.